846-080-560-807

Heilind Number:EDA846-080-560-807
Manufacturer:EDAC
Manufacturer Number:846-080-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 80 positions, a .125-inch pitch, and .2-inch row spacing, they offer a versatile solution for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB design with these essential components.