846-080-560-808

Heilind Number:EDA846-080-560-808
Manufacturer:EDAC
Manufacturer Number:846-080-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-560-808

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a current rating of 3 A, they deliver reliable power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches between rows, provide a total of 80 positions for seamless board-to-board connections. Their straight mount orientation offers versatility in installation, while their operating temperature range of -40 to 105°C guarantees functionality in a wide range of conditions. Perfect for industrial and electronic projects, these connectors are a crucial component for maintaining efficient and secure PCB connections. Elevate your PCB connectivity with our high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a current rating of 3 A, they deliver reliable power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches between rows, provide a total of 80 positions for seamless board-to-board connections. Their straight mount orientation offers versatility in installation, while their operating temperature range of -40 to 105°C guarantees functionality in a wide range of conditions. Perfect for industrial and electronic projects, these connectors are a crucial component for maintaining efficient and secure PCB connections.