846-082-500-812

Heilind Number:EDA846-082-500-812
Manufacturer:EDAC
Manufacturer Number:846-082-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-500-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a contact material of Copper Alloy, allowing for efficient signal transmission. With a housing material of UL 94V-0 Diallyl Phthalate, they ensure durability and safety. The two-row design with a pitch of .125 in and row spacing of .2 in accommodates up to 82 positions, offering versatility in PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Install with ease thanks to the straight mount orientation. Trust in our connectors for secure and efficient board-to-board connectivity in demanding environments.