846-082-520-212

Heilind Number:EDA846-082-520-212
Manufacturer:EDAC
Manufacturer Number:846-082-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-520-212

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission. The dual-row configuration offers 82 positions, perfect for complex circuit connections. Made with copper alloy contacts, they guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for easy integration. Elevate your connectivity solutions with these essential components.