846-082-520-802

Heilind Number:EDA846-082-520-802
Manufacturer:EDAC
Manufacturer Number:846-082-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-520-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior durability and heat resistance. Featuring a double-row configuration with 82 positions, they provide ample connectivity for your PCB applications. The contact material, composed of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Operating within a wide temperature range of -40 to 105 °C, they are suitable for use in various industrial settings. Choose our Card Edge Connectors for seamless and high-quality board-to-board connections.