846-082-520-808

Heilind Number:EDA846-082-520-808
Manufacturer:EDAC
Manufacturer Number:846-082-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-520-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure board-to-board connections. With a vibrant green color, they add a touch of efficiency to your setup. Featuring a 3A amperage and UL 94V-0 Diallyl Phthalate housing material, durability is guaranteed, even in high-temperature conditions. The two rows of copper alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 82 positions available, you have ample connectivity options at your disposal. Whether for industrial or commercial use, these connectors, operating at temperatures ranging from -40 to 105°C, provide a robust and dependable solution for your PCB connectivity needs. Trust in our quality products to keep your systems running smoothly.