846-082-521-201

Heilind Number:EDA846-082-521-201
Manufacturer:EDAC
Manufacturer Number:846-082-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row design and a total of 82 positions, they offer ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity while withstanding challenging operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Trust in our high-quality connectors to meet your connectivity needs with unrivaled performance and durability.