846-082-521-204

Heilind Number:EDA846-082-521-204
Manufacturer:EDAC
Manufacturer Number:846-082-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 82 positions, they offer ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Whether for industrial machinery or critical electronic systems, these connectors guarantee seamless operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Trust in our high-quality PCB connectors to power your applications with efficiency and dependability.