846-082-521-207

Heilind Number:EDA846-082-521-207
Manufacturer:EDAC
Manufacturer Number:846-082-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The 2-row design with a pitch of .125 inches and row spacing of .2 inches allows for easy and secure PCB connections. With 82 positions, these connectors provide ample room for your electronic components. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for a variety of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your PCB projects with the reliability and performance of our Card Edge Connectors.