846-082-521-208

Heilind Number:EDA846-082-521-208
Manufacturer:EDAC
Manufacturer Number:846-082-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-208

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a two-row configuration with a total of 82 positions, ensuring ample connectivity options for your circuit board. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and durability. Copper Alloy contacts guarantee secure and efficient data transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With a current rating of 3A, these connectors are suitable for various power and signal applications. Operating seamlessly in a temperature range of -40 to 105°C, they are ideal for industrial and automotive use. Choose our Card Edge Connectors for seamless board-to-board connections that meet your high-performance requirements.