846-082-521-212

Heilind Number:EDA846-082-521-212
Manufacturer:EDAC
Manufacturer Number:846-082-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-212

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The two-row design with a total of 82 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of PCB applications. Whether you're working on industrial machinery or high-tech electronics, trust in our Card Edge Connectors for superior quality and performance. Elevate your connectivity solutions with this essential component.