846-082-521-802

Heilind Number:EDA846-082-521-802
Manufacturer:EDAC
Manufacturer Number:846-082-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a dual-row configuration and 82 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating at temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Whether you're working on industrial machinery or aerospace systems, trust in the quality and performance of our Card Edge Connectors to keep your circuits running smoothly.