846-082-521-804

Heilind Number:EDA846-082-521-804
Manufacturer:EDAC
Manufacturer Number:846-082-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors boast a 3 A amperage and feature UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity. Their straight mount orientation and 82 positions make them ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors ensure reliable performance even in challenging environments. Upgrade your PCB setups with these essential components.