846-082-521-807

Heilind Number:EDA846-082-521-807
Manufacturer:EDAC
Manufacturer Number:846-082-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts, and a .125 inch pitch, they ensure secure and efficient board-to-board connections. Offering 82 positions and a straight mount orientation, they are perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee reliable functionality even in extreme conditions. Elevate your electronic projects with these top-of-the-line connectors.