846-082-521-808

Heilind Number:EDA846-082-521-808
Manufacturer:EDAC
Manufacturer Number:846-082-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in demanding environments. With a 3A amperage rating, they provide efficient power transmission for your electronic applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for up to 82 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for industrial and commercial use. Their straight mount orientation simplifies installation, while their robust construction guarantees long-lasting functionality. Upgrade your PCB setups with these high-quality Card Edge Connectors for unparalleled performance.