846-082-521-812

Heilind Number:EDA846-082-521-812
Manufacturer:EDAC
Manufacturer Number:846-082-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-521-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a 2-row configuration with a total of 82 positions, ensuring seamless connectivity. With a current rating of 3A and a pitch of .125 inches, they are suitable for high-power applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and reliability. The straight mount orientation and row spacing of .2 inches make them easy to install on your PCB. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for various environments. Upgrade your PCB connections today with these top-of-the-line Card Edge Connectors.