846-082-522-201

Heilind Number:EDA846-082-522-201
Manufacturer:EDAC
Manufacturer Number:846-082-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts and a total of 82 positions, they provide ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperature ranges from -40 to 105 °C, they guarantee durability and stability. Whether in straight or angled mount orientation, these connectors deliver seamless board-to-board connections, making them an essential component for your electronic projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.