846-082-522-202

Heilind Number:EDA846-082-522-202
Manufacturer:EDAC
Manufacturer Number:846-082-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a dual-row layout with 82 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a low pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connectivity. Upgrade your setup with these essential components, a must-have in any electronics project.