846-082-522-207

Heilind Number:EDA846-082-522-207
Manufacturer:EDAC
Manufacturer Number:846-082-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-207

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless PCB connections. With a vibrant green hue, these connectors are not only functional but also visually striking. Made from UL 94V-0 Diallyl Phthalate, they ensure optimal safety and performance, even in high-temperature environments. Featuring two rows with a total of 82 positions, they provide ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they facilitate hassle-free installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board connections on your PCBs.