846-082-522-802

Heilind Number:EDA846-082-522-802
Manufacturer:EDAC
Manufacturer Number:846-082-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of precision-engineered copper alloy contacts, they guarantee secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 82 positions, allowing for seamless board-to-board connections. Whether you require straight or right-angle mounting, these connectors offer versatility to suit your application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive settings. Upgrade your connectivity solution with these high-quality Card Edge Connectors.