846-082-522-803

Heilind Number:EDA846-082-522-803
Manufacturer:EDAC
Manufacturer Number:846-082-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a 2-row design and 82 positions, they offer ample connectivity for your applications. The green color coding makes identification easy, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors ensure consistent performance in demanding environments. Trust in their quality for seamless board-to-board connections in your projects.