846-082-522-804

Heilind Number:EDA846-082-522-804
Manufacturer:EDAC
Manufacturer Number:846-082-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-804

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors, designed to withstand extreme temperatures from -40 to 105 °C. Boasting a vibrant green color, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable performance even in the harshest environments. With a dual-row configuration and 82 positions, they offer ample connectivity options for your applications. The .125" pitch and .2" row spacing, along with a straight mount orientation, facilitate seamless integration into your PCB layout. Perfect for demanding industrial and commercial settings, these connectors deliver exceptional conductivity with a 3A amperage rating. Trust in their quality and durability for your next project.