846-082-522-807

Heilind Number:EDA846-082-522-807
Manufacturer:EDAC
Manufacturer Number:846-082-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-807

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, these connectors ensure reliable performance even in extreme temperature conditions ranging from -40 to 105 °C. With a double-row configuration and 82 positions, they offer ample connectivity for your electronic components. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Whether you're a hobbyist or a professional, these connectors, a part of our extensive PCB connector range, are essential for efficient board-to-board connections in various applications. Trust in our innovative solutions to power up your projects with precision and reliability.