846-082-522-812

Heilind Number:EDA846-082-522-812
Manufacturer:EDAC
Manufacturer Number:846-082-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-522-812

Detailed Description

Upgrade your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for seamless integration in a variety of applications, these connectors boast a vibrant green color and are engineered to withstand even the most extreme environments. With a current rating of 3A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is a robust Copper Alloy. Featuring two rows and a pitch of .125 inches, these connectors offer high-density performance with 82 positions. With a straight mount orientation, they facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical systems. Elevate your connectivity game with these premium Card Edge Connectors.