846-082-526-201

Heilind Number:EDA846-082-526-201
Manufacturer:EDAC
Manufacturer Number:846-082-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-526-201

Detailed Description

Enhance connectivity in high-temperature environments with these High Temp Card Edge Connectors. Designed for reliability, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. The double-row configuration with 82 positions offers ample connectivity, while the .125" pitch and .2" row spacing allow for efficient PCB board-to-board connections. Their straight mount orientation further simplifies installation. Perfect for industrial and electronic systems, these connectors guarantee secure and efficient signal transmission. Elevate your connectivity solutions with this essential component.