846-082-526-202

Heilind Number:EDA846-082-526-202
Manufacturer:EDAC
Manufacturer Number:846-082-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-526-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for resilience and reliability, these green connectors feature a dual-row layout with 82 positions, facilitating seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient power delivery, with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing streamline installation on PCBs, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in our solution for robust board-to-board connectivity.