846-082-526-802

Heilind Number:EDA846-082-526-802
Manufacturer:EDAC
Manufacturer Number:846-082-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-526-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a pitch of .125 inches and two rows of 82 positions, they offer seamless board-to-board connectivity with precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these green connectors are the ideal choice for industrial applications where durability and stability are paramount. Trust in our quality connectors to elevate your electronic assemblies to the next level.