846-082-526-803

Heilind Number:EDA846-082-526-803
Manufacturer:EDAC
Manufacturer Number:846-082-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-526-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 82 positions, they offer ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors.