846-082-540-204

Heilind Number:EDA846-082-540-204
Manufacturer:EDAC
Manufacturer Number:846-082-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-204

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a green color for easy identification and a straight mount orientation, they offer seamless integration into your PCB setup. Featuring a double-row layout with 82 positions, they provide ample connectivity options for your systems. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Trust in our connectors to deliver superior quality and performance for your electronic projects.