846-082-540-207

Heilind Number:EDA846-082-540-207
Manufacturer:EDAC
Manufacturer Number:846-082-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a dual-row configuration with a total of 82 positions, offering ample connectivity options. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power transmission with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, our connectors provide a secure and efficient board-to-board interface. Trust in their straight mount orientation for easy installation and a secure connection every time. Upgrade your electronics with these essential components, available now.