846-082-540-212

Heilind Number:EDA846-082-540-212
Manufacturer:EDAC
Manufacturer Number:846-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Featuring a vibrant green color for easy identification, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of contacts made from durable Copper Alloy, each with a pitch of .125 inches and a spacing of .2 inches, they offer seamless interconnection for up to 82 positions. Designed for straight-mount orientation, they streamline assembly processes. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore the future of connectivity with these high-quality components.