846-082-540-802

Heilind Number:EDA846-082-540-802
Manufacturer:EDAC
Manufacturer Number:846-082-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With a double row design and 82 positions, they offer ample connectivity for your PCB applications. Made with Copper Alloy contacts and a pitch of .125 inches, they guarantee secure and efficient transmission. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile for various setups. Upgrade your connectivity solutions with these high-quality connectors.