846-082-540-803

Heilind Number:EDA846-082-540-803
Manufacturer:EDAC
Manufacturer Number:846-082-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity. The dual-row layout with 82 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether for industrial machinery or consumer electronics, trust in our connectors to deliver high-quality and dependable performance.