846-082-540-804

Heilind Number:EDA846-082-540-804
Manufacturer:EDAC
Manufacturer Number:846-082-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Boasting a sleek green design, these connectors are not only visually appealing but also highly functional, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring top-notch performance in even the most demanding environments. Featuring two rows for efficient connectivity, they can handle up to 3 A of current, making them ideal for power-intensive applications. Crafted from Copper Alloy, the contacts offer reliable conductivity, while a pitch of .125 in and row spacing of .2 in guarantee precise positioning on your board. With 82 positions available, you have ample room for all your connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, these connectors are built to withstand extreme conditions. Elevate your PCB design with our Card Edge Connectors and experience seamless connectivity like never before.