846-082-540-807

Heilind Number:EDA846-082-540-807
Manufacturer:EDAC
Manufacturer Number:846-082-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-807

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a robust housing material of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 82 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our quality connectors to meet your connectivity needs with efficiency and precision. Elevate your PCB designs with ease.