846-082-540-808

Heilind Number:EDA846-082-540-808
Manufacturer:EDAC
Manufacturer Number:846-082-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-808

Detailed Description

Discover our high temperature card edge connectors, engineered for optimal performance in demanding environments. With a vibrant green color and a sleek design, these connectors not only deliver on functionality but also add a touch of style to your setup. Featuring a robust housing made of UL 94V-0 rated Diallyl Phthalate and copper alloy contacts, they ensure reliable connectivity for your critical applications. With two rows, 82 positions, and a pitch of .125 inches, they offer ample room for connections while maintaining precision. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Trust in our card edge connectors to meet your connectivity needs with durability and efficiency.