846-082-540-812

Heilind Number:EDA846-082-540-812
Manufacturer:EDAC
Manufacturer Number:846-082-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-540-812

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connectors. With a vibrant green hue, these connectors not only stand out visually but also boast exceptional performance, rated for up to 3A. Their durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in demanding environments. Featuring two rows of precisely engineered copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they guarantee secure and efficient PCB connections. With 82 positions available, these connectors offer ample flexibility for various applications. Designed for straight mount orientation, they provide streamlined installation onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for both industrial and commercial use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.