846-082-541-201

Heilind Number:EDA846-082-541-201
Manufacturer:EDAC
Manufacturer Number:846-082-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are suitable for a wide range of applications. With a current rating of 3 A, they provide efficient power transmission. The housing is made from UL 94V-0 Diallyl Phthalate, guaranteeing high temperature resistance and safety. Featuring two rows of contacts with a pitch of .125 inches and row spacing of .2 inches, they offer excellent connectivity for your PCBs. With a total of 82 positions, they allow for complex circuitry setups. The copper alloy contact material ensures optimal conductivity. These connectors are straight-mountable and operate flawlessly in a temperature range from -40 to 105 °C. Upgrade your board-to-board connections with these essential components.