846-082-541-207

Heilind Number:EDA846-082-541-207
Manufacturer:EDAC
Manufacturer Number:846-082-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-207

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide a secure and efficient connection for your PCBs. The .125-inch pitch and .2-inch row spacing make them compatible with a wide range of applications, while the 82 positions offer ample room for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature electronics. Trust in our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.