846-082-541-212

Heilind Number:EDA846-082-541-212
Manufacturer:EDAC
Manufacturer Number:846-082-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance under extreme conditions. These connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and visibility. With a double row configuration and a total of 82 positions, these connectors offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Choose straight mount orientation for easy installation and maintenance. Explore our range of board-to-board PCB connectors and elevate your connectivity game.