846-082-541-802

Heilind Number:EDA846-082-541-802
Manufacturer:EDAC
Manufacturer Number:846-082-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-802

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can seamlessly connect up to 82 positions with ease. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Elevate your PCB assembly with these premium connectors, a must-have in any industrial or commercial setting.