846-082-541-803

Heilind Number:EDA846-082-541-803
Manufacturer:EDAC
Manufacturer Number:846-082-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating, they ensure efficient power transmission. The two-row configuration and copper alloy contact material offer seamless connection for 82 positions, with a .125-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide durability and stability in various applications. Ideal for PCB connectors, board-to-board connections, and more, these connectors guarantee high performance in demanding environments.