846-082-541-804

Heilind Number:EDA846-082-541-804
Manufacturer:EDAC
Manufacturer Number:846-082-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-804

Detailed Description

Upgrade your high-temperature applications with our premium Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a current rating of 3A, they provide efficient power transmission across their 82 positions, making them ideal for high-density PCB layouts. The copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in a wide range of applications. Trust in our innovative technology to enhance connectivity in your projects.