846-082-541-807

Heilind Number:EDA846-082-541-807
Manufacturer:EDAC
Manufacturer Number:846-082-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts, they ensure reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on your board, accommodating a generous 82 positions for seamless connectivity. Designed for straight mounting orientation, these connectors can withstand extreme operating temperatures ranging from -40 to 105°C, making them ideal for demanding industrial applications. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.