846-082-541-808

Heilind Number:EDA846-082-541-808
Manufacturer:EDAC
Manufacturer Number:846-082-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 82 positions, they offer ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial environments. Their straight mount orientation, along with a pitch of 0.125 inches and row spacing of 0.2 inches, facilitates easy installation on your PCBs. Trust in our connectors to deliver exceptional performance and durability, meeting the demands of your high-temperature electronic systems. Elevate your connectivity solutions with these essential components.