846-082-555-201

Heilind Number:EDA846-082-555-201
Manufacturer:EDAC
Manufacturer Number:846-082-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-555-201

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors, specially designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable connectivity with a current rating of 3 A. With two rows and a total of 82 positions, they provide ample space for your board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for industrial and automotive use. Choose our high-temp card edge connectors for rugged reliability in your next project.