846-082-555-802

Heilind Number:EDA846-082-555-802
Manufacturer:EDAC
Manufacturer Number:846-082-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-555-802

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows of 82 positions each, with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless connectivity on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, their straight mount orientation offers versatility in installation. Trust in our connectors to deliver unmatched quality and performance for your electronic projects.