846-082-555-807

Heilind Number:EDA846-082-555-807
Manufacturer:EDAC
Manufacturer Number:846-082-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-555-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Crafted for optimal performance, each connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of 82 copper alloy contacts, these connectors offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mounting orientation, they are perfect for board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, our connectors are a dependable choice for various electronic applications. Elevate your connectivity with these premium-quality components.