846-082-556-207

Heilind Number:EDA846-082-556-207
Manufacturer:EDAC
Manufacturer Number:846-082-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal conductivity. With two rows and 82 positions, they provide ample connectivity options for diverse applications. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while their straight mount orientation simplifies installation. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in their quality to facilitate seamless board-to-board connections in your projects.