846-082-556-212

Heilind Number:EDA846-082-556-212
Manufacturer:EDAC
Manufacturer Number:846-082-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-556-212

Detailed Description

Discover our high-temp card edge connectors, essential components for secure and efficient board-to-board PCB connections. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, with a robust amperage rating of 3A. Constructed from UL 94V-0 Diallyl Phthalate, they offer superior heat resistance and durability for reliable performance in temperature extremes ranging from -40 to 105°C. With two rows of 82 positions each, these connectors provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts ensure optimal conductivity, making them ideal for high-speed data transmission applications. Whether you require straight or right-angle mounting, these connectors offer versatile installation options to suit your specific needs. Trust in our high-quality connectors to deliver seamless and secure connections in your PCB assemblies.